This industrial-grade logic inverter from RCA features a dual configuration and operates within a temperature range of -40°C to 85°C. The device is packaged in a 14-pin DIP format and is designed for use in high-temperature applications. With a propagation delay of 280 nanoseconds, this inverter is suitable for a variety of logic circuit applications. The Schmitt trigger function is also present, enabling the device to provide a more stable output signal. The RCA CD40106BEX is a member of the 4000 series logic ICs and is compliant with industrial temperature grade requirements.
RCA CD40106BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Prop. Delay@Nom-Sup | 280 |
| Schmitt Trigger | YES |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD40106BEX to view detailed technical specifications.
No datasheet is available for this part.