The CD4011AK/3 is a dual NAND gate logic IC with 14 terminals, packaged in a 14-pin R-XDFP-F14 package. It operates over a temperature range of -55°C to 125°C and is screened to MIL-STD-883 Class B (Modified) standards. The device has a maximum input current of 0.00031A and a propagation delay of 75ns. It is a non-Schmitt trigger device with a load capacitance of 15pF.
RCA CD4011AK/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Temperature Grade | MILITARY |
| Logic IC Type | NAND GATE |
| Max I(ol) | 0.00031 |
| Prop. Delay@Nom-Sup | 75 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4011AK/3 to view detailed technical specifications.
No datasheet is available for this part.