The RCA CD4013AK is a dual CMOS D flip-flop integrated circuit with a 14-pin DFP package. It operates over a temperature range of -55°C to 125°C and has a maximum frequency of 2.5 MHz. The device features a positive edge trigger type and a maximum output current of 0.00065A. It is suitable for use in military-grade applications and is packaged in a 14-pin DFP package.
RCA CD4013AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | D FLIP-FLOP |
| Max I(ol) | 0.00065 |
| Load Capacitance | 15 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 2500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4013AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.