The RCA CD40174BEX is a dual D flip-flop logic IC with 6 functions and 16 terminals. It operates within an industrial temperature range of -40°C to 85°C. The device is packaged in a 16-pin PDIP package, which is a dual-in-line package with a 0.3-inch pitch. The CD40174BEX has a maximum frequency of 3.5 MHz at nominal supply conditions. It is designed for use in a variety of digital circuits and systems.
RCA CD40174BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 6 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Load Capacitance | 50 |
| Trigger Type | POSITIVE EDGE |
| Max Frequency@Nom-Sup | 3500000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD40174BEX to view detailed technical specifications.
No datasheet is available for this part.