RCA CD40181BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T24 |
| Temperature Grade | MILITARY |
| Logic IC Type | ARITHMETIC LOGIC UNIT |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD40181BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.