The CD4018AEX is a 16-bit decade counter from RCA, operating over a temperature range of -40 to 85 degrees Celsius. It features a DIP-16 package with 16 terminals and a dual terminal position. This industrial-grade logic IC is designed for counting applications with an up count direction. The CD4018AEX is a single-function device with a JEDEC package code of R-PDIP-T16.
RCA CD4018AEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4018AEX to view detailed technical specifications.
No datasheet is available for this part.