RCA CD4024AK technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDFP-F14 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Logic IC Type | BINARY COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4024AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.