The CD4025BF/3 is a 14-pin dual-in-line package (DIP) NOR gate IC from RCA, designed for military-grade applications. It operates within a temperature range of -55°C to 125°C and has a supply voltage of 3V to 18V. This IC features 3 functions and a propagation delay of 250ns. It is suitable for use in logic circuits and has a load capacitance of 50pF.
RCA CD4025BF/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T14 |
| Pin Count | 14 |
| Number of Functions | 3 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 250 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 250 |
| Load Capacitance | 50 |
| Number of Inputs | 3 |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for RCA CD4025BF/3 to view detailed technical specifications.
No datasheet is available for this part.