The RCA CD4027BD is a dual J-K flip-flop IC with a temperature grade of military. It features 16 terminals and operates within a temperature range of -55°C to 125°C. The device is packaged in a 16-terminal DIP package, suitable for through-hole mounting.
RCA CD4027BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | J-K FLIP-FLOP |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4027BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.