RCA CD4027BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | J-K FLIP-FLOP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Trigger Type | MASTER-SLAVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for RCA CD4027BD/3 to view detailed technical specifications.
No datasheet is available for this part.