The CD4030BF/3 is a 14-pin dual in-line package (DIP) logic IC from RCA, designed for military-grade applications. It features a temperature range of -55 to 125 degrees Celsius and is screened to MIL-STD-883 Class B (Modified) standards. The XOR gate IC has a terminal position of dual and does not have Schmitt trigger functionality.
RCA CD4030BF/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T14 |
| Temperature Grade | MILITARY |
| Logic IC Type | XOR GATE |
| Schmitt Trigger | NO |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for RCA CD4030BF/3 to view detailed technical specifications.
No datasheet is available for this part.