The CD4043BD is a 16-pin dual in-line package (DIP) logic IC from RCA, featuring 4 R-S latch functions. It operates within a temperature range of -55 to 125°C, making it suitable for military-grade applications. This IC is designed for use in digital logic circuits, with a terminal position of dual and a logic IC type of R-S latch.
RCA CD4043BD technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | R-S LATCH |
| Number of Bits | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4043BD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.