The CD4044BD/3 is a 16-input R-S latch integrated circuit from RCA, operating within a temperature range of -55°C to 125°C. It is designed to function with a supply voltage of 5V to 18V and features a propagation delay of 300ns. The device is packaged in a 16-pin CDIP and meets the requirements of MIL-STD-883 Class B (Modified) screening level.
RCA CD4044BD/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T16 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | R-S LATCH |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 300 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Screening Level | MIL-STD-883 Class B (Modified) |
| Trigger Type | LOW LEVEL |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for RCA CD4044BD/3 to view detailed technical specifications.
No datasheet is available for this part.