The CD4044BE is a 16-bit R-S latch with 4 functions, operating over a temperature range of -40 to 85 degrees Celsius. It is available in a DIP16 package. The device is an industrial-grade logic IC with a dual terminal position. It is manufactured by RCA.
RCA CD4044BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | R-S LATCH |
| Number of Bits | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4044BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.