The RCA CD4044BEX is an industrial-grade 1-bit R-S latch logic IC with a dual in-line package. It operates over a temperature range of -40 to 85°C. This logic IC features 16 terminals and supports 4 functions. The device is packaged in a 16-pin dual in-line package (DIP) and is suitable for industrial applications.
RCA CD4044BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | R-S LATCH |
| Number of Bits | 1 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4044BEX to view detailed technical specifications.
No datasheet is available for this part.