RCA CD4049AE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | INVERTER |
| Max I(ol) | 0.0096 |
| Prop. Delay@Nom-Sup | 100 |
| Load Capacitance | 15 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4049AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.