RCA CD4071BH technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Temperature Grade | MILITARY |
| Logic IC Type | OR GATE |
| Schmitt Trigger | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4071BH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.