The CD4518BEX is a dual decade counter IC from RCA, featuring a 16-pin DIP-16 package and industrial temperature range of -40 to 85 degrees Celsius. This logic IC is designed for counting applications, with a count direction of up. It has 2 functions and is available from RCA.
RCA CD4518BEX technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4518BEX to view detailed technical specifications.
No datasheet is available for this part.