The CD4518BF is a 16-pin dual in-line package (DIP) decade counter from RCA. This logic IC features two count direction options and operates within a temperature range of -55 to 125°C. The device is classified as a military-grade component, indicating its suitability for high-reliability applications. The CD4518BF is a type of decade counter, which is a fundamental component in digital circuit design, used to count and divide digital signals.
RCA CD4518BF technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4518BF to view detailed technical specifications.
No datasheet is available for this part.