The CD4518BF/3 is a military-grade decade counter IC from RCA, featuring a 16-pin DIP package and operating over a temperature range of -55°C to 125°C. This device is designed for counting applications, with a count direction of UP and a logic IC type of decade counter. It meets the screening level of MIL-STD-883 Class B (Modified) and is suitable for use in high-reliability applications.
RCA CD4518BF/3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| Screening Level | MIL-STD-883 Class B (Modified) |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for RCA CD4518BF/3 to view detailed technical specifications.
No datasheet is available for this part.