The CD4518BFX is a 16-pin dual decade counter IC from RCA, featuring a temperature grade of MILITARY and a logic IC type of DECADE COUNTER. It operates over a temperature range of -55 to 125 degrees Celsius. The device has 16 terminals and supports count direction in the UP direction. It is packaged in a 16-pin DIP package, suitable for through-hole mounting.
RCA CD4518BFX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | DECADE COUNTER |
| Count Direction | UP |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4518BFX to view detailed technical specifications.
No datasheet is available for this part.