The CD4724BE is an 8-bit D latch logic IC from RCA, featuring a dual terminal configuration and industrial temperature grade. It is packaged in a 16-pin PDIP package, suitable for through-hole mounting. The device operates within a temperature range of -40 to 85 degrees Celsius, making it suitable for use in industrial applications.
RCA CD4724BE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D LATCH |
| Number of Bits | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD4724BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.