The CD54HC165FX is a 16-bit dual shift register from RCA with a maximum operating temperature of 125 degrees Celsius. It features 16 terminals and operates within a temperature range of -55 to 125 degrees Celsius. The device is available in a 16-pin DIP package and is rated for military temperature grade. It has a maximum frequency of 20 MHz and is a single-function device.
RCA CD54HC165FX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Bits | 8 |
| Max Frequency@Nom-Sup | 20000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HC165FX to view detailed technical specifications.
No datasheet is available for this part.