The RCA CD54HC257F is a 16-channel dual multiplexer with 4 functions, packaged in a 16-pin DIP. It operates over a temperature range of -55 to 125°C and has a maximum input current of 0.006A. The device has a propagation delay of 45ns and a load capacitance of 50pF. It is a military-temperature-grade logic IC suitable for use in high-reliability applications.
RCA CD54HC257F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T16 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Logic IC Type | MULTIPLEXER |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 45 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HC257F to view detailed technical specifications.
No datasheet is available for this part.