The CD54HCT244F is a dual 4-bit bus driver from RCA, operating at a nominal supply voltage of 5V. It features a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The device has 20 terminals and a dual terminal position. It is a military-grade logic IC, classified as a bus driver, with a propagation delay of 38 nanoseconds at nominal supply conditions. The load capacitance is 50 picofarads, and the output polarity is true. The control type is an enable low configuration.
RCA CD54HCT244F technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD54HCT244F to view detailed technical specifications.
No datasheet is available for this part.