The CD54HCT244F/3A is a dual 4-bit bus driver from RCA, operating at a supply voltage of 5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The device is packaged in a 20-pin DIP package and is designed for military applications. The bus driver has a maximum current of 0.006A and a propagation delay of 38ns. It is suitable for use in a variety of logic IC applications, including buffers and line drivers.
RCA CD54HCT244F/3A technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 38 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Screening Level | 38535Q/M;38534H;883B |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for RCA CD54HCT244F/3A to view detailed technical specifications.
No datasheet is available for this part.