The CD74ACT08M is a dual AND gate logic IC from RCA, featuring a 14-pin R-PDSO-G14 package and a military temperature grade. It operates at a nominal supply voltage of 5V and has a maximum operating temperature of 125°C. The device has a minimum operating temperature of -55°C and a maximum output current of 24μA. The CD74ACT08M is a Schmitt trigger-less logic IC, with a propagation delay of 12.9ns at nominal supply conditions. It is suitable for use in a variety of logic gate applications.
RCA CD74ACT08M technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | AND GATE |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 12.9 |
| Load Capacitance | 50 |
| Schmitt Trigger | NO |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD74ACT08M to view detailed technical specifications.
No datasheet is available for this part.