The CD74HC244EX is a dual 4-bit bus driver from RCA, featuring a 20-pin DIP package and a military temperature grade. It operates within a temperature range of -55 to 125°C and has a maximum output current of 0.006A. The device has a propagation delay of 33ns and a load capacitance of 50pF. It is designed for use in bus driver applications and has an enable low control type.
RCA CD74HC244EX technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Logic IC Type | BUS DRIVER |
| Number of Bits | 4 |
| Max I(ol) | 0.006 |
| Prop. Delay@Nom-Sup | 33 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Control Type | ENABLE LOW |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD74HC244EX to view detailed technical specifications.
No datasheet is available for this part.