RCA CD74HCT40102E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | DECADE COUNTER |
| Max I(ol) | 0.004 |
| Load Capacitance | 50 |
| Count Direction | DOWN |
| Max Frequency@Nom-Sup | 11000000 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for RCA CD74HCT40102E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.