Power Supply Approvals: ite; No. Of Outputs: 2 Output; Output Power Max: -; Output Voltage - Output 1: -; Output...
RCA PCHUSB3R technical specifications.
| Height | 2inch |
| Length | 7inch |
| Weight | 0.18lb |
| Width | 5inch |
| RoHS | Not Compliant |
Download the complete datasheet for RCA PCHUSB3R to view detailed technical specifications.
No datasheet is available for this part.