RCD 125-151-JBQ technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 10.3 |
| Tolerance | 5 |
| Series | 125(G,H,J TOL) |
| Resistance | 150 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD 125-151-JBQ to view detailed technical specifications.
No datasheet is available for this part.