RCD 125X-1R00-FTW technical specifications.
| Mounting | Through Hole |
| Termination Style | Axial |
| Product Length (mm) | 9.78 |
| Product Diameter (mm) | 2.44 |
| Number of Terminals | 2 |
| Lead Diameter (mm) | 0.51 |
| Lead Length (mm) | 25.4 |
| Resistance Value | 1Ohm |
| Tolerance | 1% |
| Technology | Wirewound |
| Case Style | Silicone |
| Fail Safe Fusible Resistor | No |
| Cage Code | 56637 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD 125X-1R00-FTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.