RCD 135-1R00-FBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Resistance | 1R |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for RCD 135-1R00-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.