
This 140V axial ceramic resistor features a resistance of 500 ohms with a tolerance of 1%. It is available in bulk packaging and is not compliant with Reach SVHC regulations. The resistor is constructed with ceramic material and has an axial termination type.
RCD 135-5000-FBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 500R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 140V |
| DC Rated Voltage | 140V |
| RoHS | Compliant |
Download the complete datasheet for RCD 135-5000-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
