RCD 160-10R0-FBW technical specifications.
| Package/Case | Axial |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for RCD 160-10R0-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.