RCD 160-2500-FBW technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 250R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Voltage Rating | 400V |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for RCD 160-2500-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.