RCD 175-1500-FBQ technical specifications.
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 150R |
| Resistance Tolerance | 1% |
| Resistor Type | Ceramic |
| Series | 100 |
| Voltage Rating | 900V |
| DC Rated Voltage | 900V |
| RoHS | Compliant |
Download the complete datasheet for RCD 175-1500-FBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.