
The 60V 10R 1% Wirewound Axial Resistor is a RoHS compliant component with a resistance tolerance of 1%. It has a voltage rating of 60V and is part of the 200 series. The resistor is packaged in an axial configuration and is not Reach SVHC compliant.
RCD 232-10R0-FBW technical specifications.
| Package/Case | Axial |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 200 |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for RCD 232-10R0-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
