RCD 235-181-KTW technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 15.1 |
| Tolerance | 10 |
| Series | 200 |
| Resistance | 180 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD 235-181-KTW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.