RCD 255-1000-FBW technical specifications.
| Package/Case | Axial |
| Reach SVHC Compliant | No |
| Resistance | 100R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Voltage Rating | 210V |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for RCD 255-1000-FBW to view detailed technical specifications.
No datasheet is available for this part.