RCD 255-1001-FBQ technical specifications.
| Max Operating Temperature | 350 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 19.4 |
| Tolerance | 1 |
| Series | 200 |
| Resistance | 1000 |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD 255-1001-FBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.