RCD 615-15R0-FBW technical specifications.
| Package/Case | Aluminum |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| RoHS | Compliant |
Download the complete datasheet for RCD 615-15R0-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.