RCD 615-50R0-FBQ technical specifications.
| Reach SVHC Compliant | No |
| Resistance | 50R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Voltage Rating | 550V |
| DC Rated Voltage | 550V |
| RoHS | Not Compliant |
Download the complete datasheet for RCD 615-50R0-FBQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.