The 620-10R0-FBW is a wirewound resistor with a voltage rating of 1.25kV and a resistance of 10R. It has a tolerance of 1% and is packaged in aluminum. This resistor is RoHS compliant and available in bulk packaging.
RCD 620-10R0-FBW technical specifications.
| Package/Case | Aluminum |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 10R |
| Resistance Tolerance | 1% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for RCD 620-10R0-FBW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.