RCD 640-5000-FBW technical specifications.
| Max Operating Temperature | 250 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Package Length | 114.3 |
| Tolerance | 1 |
| Package Width | 76.2 |
| Package Height | 55.58 |
| Series | 600 |
| Resistance | 500 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RCD 640-5000-FBW to view detailed technical specifications.
No datasheet is available for this part.