This is a general purpose wirewound inductor with an inductance of 1200uH and a tolerance of 20%. It has a lead style of axial and is designed for through-hole mounting. The inductor's operating temperature range is from -55 to 125 degrees Celsius.
RCD AL02-122MB technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 1200uH |
| Tolerance | 20% |
| Inductance Test Frequency | 252KHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL02-122MB to view detailed technical specifications.
No datasheet is available for this part.