This is a general purpose wirewound inductor with a nominal inductance of 12uH and a tolerance of 20%. It has a maximum DC current rating of 0.15A and a maximum saturation current of 0.15A. The inductance decreases by 10% at the maximum saturation current. The inductor has a maximum DC resistance of 2.5R and a minimum quality factor of 40. It is designed for use in through-hole applications and has a product length of 4.2mm and a product diameter of 2.76mm. The operating temperature range is from -55C to 125C.
RCD AL0255-120MAW technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 12uH |
| Tolerance | 20% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.15A |
| Maximum Saturation Current | 0.15A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 2.5Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 22MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0255-120MAW to view detailed technical specifications.
No datasheet is available for this part.