The AL0255-R27JAQ is a general-purpose wirewound inductor with an inductance of 0.27uH and a tolerance of 5%. It has a maximum DC current rating of 0.38A and a maximum DC resistance of 0.43 ohms. The inductor is designed for use in applications where a high quality factor is required, with a minimum quality factor of 35. It has a self-resonant frequency of 410MHz and is available in an axial lead style. The inductor is rated for operation over a temperature range of -55 to 125 degrees Celsius.
RCD AL0255-R27JAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 0.27uH |
| Tolerance | 5% |
| Inductance Test Frequency | 1KHz |
| Maximum DC Current | 0.38A |
| Maximum Saturation Current | 0.38A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.43Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 410MHz |
| Lead Style | Axial |
| Product Length | 4.2mm |
| Product Diameter | 2.76mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL0255-R27JAQ to view detailed technical specifications.
No datasheet is available for this part.