This is a general purpose wirewound inductor with a type factor of 2.2uH and a tolerance of 5%. It has a maximum DC current of 0.395A and a maximum saturation current of 0.395A. The inductance decrease percentage at the maximum saturation current is 10. The maximum DC resistance is 0.6R and the minimum quality factor is 45. The minimum self resonant frequency is 110M. It is available in an axial lead style with a product length of 7.3 and a product diameter of 3.06. The operating temperature range is from -55C to 125C.
RCD AL03-2R2JAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.395A |
| Maximum Saturation Current | 0.395A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03-2R2JAQ to view detailed technical specifications.
No datasheet is available for this part.