This is a general-purpose wirewound inductor with a 2.2uH inductance and 20% tolerance. It has a maximum DC current rating of 0.395A and a maximum DC resistance of 0.6 ohms. The inductor's inductance decreases by 10% at its saturation current. It is designed for through-hole mounting with an axial lead style and has a product length of 7.3mm and a product diameter of 3.06mm. The operating temperature range is from -55 to 125 degrees Celsius.
RCD AL03-2R2MAQ technical specifications.
| Type | General Purpose |
| Technology | Wirewound |
| Inductance | 2.2uH |
| Tolerance | 20% |
| Inductance Test Frequency | 7.96MHz |
| Maximum DC Current | 0.395A |
| Maximum Saturation Current | 0.395A |
| Inductance Decrease Percentage @ Isat | 10% |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 110MHz |
| Lead Style | Axial |
| Product Length | 7.3mm |
| Product Diameter | 3.06mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for RCD AL03-2R2MAQ to view detailed technical specifications.
No datasheet is available for this part.